09455020004, Modular Connectors / Ethernet Connectors BLIND COVER HAR-PORT

09455020004, Modular Connectors / Ethernet Connectors BLIND COVER HAR-PORT
Изображения служат только для ознакомления,
см. техническую документацию
26 шт., срок 6-8 недель
3 170 руб.
от 10 шт.2 710 руб.
от 25 шт.2 330 руб.
Добавить в корзину 1 шт. на сумму 3 170 руб.
Номенклатурный номер: 8005055660
Артикул: 09455020004
Бренд: Harting

Описание

Connectors\Modular Connectors / Ethernet Connectors
har-port Service Ports
HARTING har-port Service Ports are part of the HARKIS® family and meet the demand for simplified service port solutions for today's common interfaces. Developed primarily for IP20 indoor applications, the har-port Service Port provides Cat 6 interfaces up to 10Gb speeds and a very small service interface for Ethernet and USB data connections. The har-port Service Port offering also includes USB 3.0 couplers and pre-wired Cat 6 rated RJ45 coupler cables designed for faster, simplified installation in the field.

Технические параметры

Accessory Type: Blind Cover
Brand: HARTING
Color: Black, Transparent
Factory Pack Quantity: Factory Pack Quantity: 10
IP Rating: IP67
Manufacturer: HARTING
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Packaging: Tray
Part # Aliases: 09-45-502-0004 09 45 502 0004
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Accessories
Series: Har-Port
Subcategory: Modular Connectors/Ethernet Connectors
Type: Cap
Вес, г 9

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.