27130, Development Boards & Kits - Other Processors SUPER CARRIER BOARD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 7-9 недель
9 750 руб.
Добавить в корзину 1 шт.
на сумму 9 750 руб.
Описание
Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - Other Processors
BASIC StampВ® 1, BASIC StampВ® 2, Javelin Stamp Plated Through Hole Protoboard Platform Evaluation Expansion Board
Технические параметры
Brand: | Parallax |
Core: | BASIC Stamp, Propeller |
Description/Function: | Super Carrier Board |
Dimensions: | 4 in x 3 in x 0.65 in |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | Serial |
Manufacturer: | Parallax |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 6 V to 12 V |
Product Category: | Development Boards & Kits-Other Processors |
Product Type: | Development Boards & Kits-Other Processors |
Product: | Development Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | BASIC Stamp 2 Modules |
Contents | Board(s) |
ECCN | 3A991A2 |
Function | Plated Through Hole |
HTSUS | 8537.10.9170 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | Not applicable |
Series | BASIC StampВ® -> |
Type | Protoboard |
Utilized IC / Part | BASIC StampВ® 1, BASIC StampВ® 2, Javelin Stamp |
Вес, г | 819.9 |
Техническая документация
Datasheet 27130
pdf, 71 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.