32420S, WiFi Development Tools - 802.11 Parallax WX ESP8266 WiFi - SIP

32420S, WiFi Development Tools - 802.11 Parallax WX ESP8266 WiFi - SIP
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 7-9 недель
8 370 руб.
от 5 шт.7 700 руб.
Добавить в корзину 1 шт. на сумму 8 370 руб.
Номенклатурный номер: 8005055780
Артикул: 32420S
Бренд: Parallax

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\WiFi Development Tools - 802.11
32420x WX ESP8266 Wi-Fi Module Parallax 32420x WX ESP8266 Wi-Fi® Module is a low-power 32-bit microcontroller (MCU) Wi-Fi based on an ESP8266 chip. This module is embedded with TCP/IP network stacks integrated with 16Mb of SPI flash. 32420x WX ESP8266 operates in low-power connectivity modes such as DTIM10 at 1.2mW. This Parallax module can function as its own wireless access point or as a station on another Wi-Fi network or even both. 32420x WX ESP8266 makes it possible for the devices to interact with a Microcontroller through the Wi-Fi module. If this Wi-Fi module is connected to the internet it can send and receive TCP/IP messages for Internet of Things(IoT) projects.

Технические параметры

Brand: Parallax
Dimensions: 26 mm x 37.5 mm
Factory Pack Quantity: 1
Frequency: 2.4 GHz
Manufacturer: Parallax
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 3.3 V to 5 V
Product Category: WiFi Development Tools-802.11
Product Type: WiFi Development Tools
Product: Evaluation Boards
Protocol - WiFi - 802.11: WiFi
Protocol Supported: 802.11 b/g/n
Subcategory: Development Tools
Tool Is For Evaluation Of: ESP8266-WROOM-02
Вес, г 123

Техническая документация

Datasheet 32420S
pdf, 4764 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.