AL1692S-13, LED Lighting Drivers LED Offline Driver

AL1692S-13, LED Lighting Drivers LED Offline Driver
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
от 10 шт.110 руб.
от 100 шт.71 руб.
от 500 шт.56.59 руб.
Добавить в корзину 1 шт. на сумму 130 руб.
Номенклатурный номер: 8005056671
Артикул: AL1692S-13
Бренд: DIODES INC.

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
Offline LED Drivers
Diodes Incorporated Offline LED Drivers are designed to deliver highly accurate, constant output current to provide a high level of light quality and avoid flickering. Advanced technologies and architectures ensure high efficiency and reduce EMI. These offline LED drivers require few external components, offer a compact package size, enable lamp designers to reduce PCB footprint, increase power density, and raise overall product reliability. The series keeps start-up and operating currents low and uses dynamic base driver control and valley-mode switching to minimize transition loss and ensure high efficiency. Diodes Incorporated LED Drivers-Controllers feature comprehensive circuit protection, including overvoltage, short-circuit, and overtemperature facilities.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 4000
Features: Short Circuit and Thermal Protection
Input Voltage, Max: 20 V
Input Voltage, Min: 8.5 V
Input Voltage: 8.5 V to 20 V
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 4 kHz
Output Current: 2 A
Output Type: Current Mode
Output Voltage: Adjustable
Package / Case: SOIC-8
Pd - Power Dissipation: 960 mW
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: LED Drivers
Series: AL1692
Subcategory: Driver ICs
Supply Current - Max: 210 uA
Topology: Boost, Buck, Flyback
Type: Off-Line LED Driver
Вес, г 0.75

Техническая документация

Datasheet
pdf, 1065 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем