AL1697-20CS7-13, LED Lighting Drivers 18V Offline Dimm Led 600Vd 2A 0.8w

AL1697-20CS7-13, LED Lighting Drivers 18V Offline Dimm Led 600Vd 2A 0.8w
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
от 10 шт.110 руб.
от 100 шт.77 руб.
от 500 шт.57.64 руб.
Добавить в корзину 1 шт. на сумму 130 руб.
Номенклатурный номер: 8005056674
Артикул: AL1697-20CS7-13
Бренд: DIODES INC.

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
AL1697 18V Offline Dimmable LED Drivers Diodes Incorporated AL1697 18V Offline Dimmable LED Drivers are high performance, high power factor, high efficiency, and high precision buck-boost LED drivers. The AL1697 series is ideal for line power dimmable LED lamp applications. The AL1697 series from Diodes Incorporated topology offers an accurate output current over wide line and load regulation. The wide switching frequency performs at boundary conduction mode (BCM) to facilitate EMI/EMC design, and testing to meet the latest regulatory standards.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: 4000
Features: Short Circuit and Thermal Protection
Input Voltage, Max: 18 V
Input Voltage, Min: 8.5 V
Input Voltage: 8.5 V to 18 V
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 4 kHz
Operating Supply Voltage: 8.5 V to 18 V
Output Current: 2 A
Output Type: Constant Current
Output Voltage: 600 V
Package/Case: SO-7
Pd - Power Dissipation: 800 mW
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: LED Drivers
Subcategory: Driver ICs
Supply Current - Max: 170 uA
Topology: Buck-Boost
Type: Off-Line Dimmable LED Driver
Channels 1
Dimming Two-way thyristor
Features -
Input Voltage 8.5V~18V
Operating temperature -40℃~+105℃
Output Current 2A
Output Voltage 600V
Switch Frequency -
Topology Step-down, boost converter
Type AC-DC离线开关

Техническая документация

Datasheet
pdf, 602 КБ
Datasheet AP1695-20CS7-13
pdf, 418 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем