AL5801W6-7, LED Lighting Drivers 100V ADJ LED Driver N-Ch MOS 350mA

Фото 1/2 AL5801W6-7, LED Lighting Drivers 100V ADJ LED Driver N-Ch MOS 350mA
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
от 10 шт.130 руб.
от 100 шт.89 руб.
от 500 шт.67.38 руб.
Добавить в корзину 1 шт. на сумму 150 руб.
Номенклатурный номер: 8005056689
Артикул: AL5801W6-7
Бренд: DIODES INC.

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
The Linear LED Drivers provide a simple and effective solution to driving low-current, high-brightness LEDs.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: PWM Dimming
Input Voltage, Max: 20 V
Input Voltage, Min: 20 V
Input Voltage: 20 V
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 200 Hz
Output Current: 350 mA
Output Type: Open Drain
Output Voltage: 1.1 V to 100 V
Package / Case: SOT-26-6
Pd - Power Dissipation: 1.05 W
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: Current Sink LED Drivers
Series: AL580
Subcategory: Driver ICs
Topology: Boost, Buck
Input Voltage 20V
Internal Switch(S) Yes
Maximum Operating Temperature 125в„ѓ
Minimum Operating Temperature -40в„ѓ
Number Of Outputs 1
Output Current 350mA
Output Voltage 1.1V ~ 100V
Type Linear
AC or DC Input Voltage dc
Current Rating 350mA
Maximum Output Power 1.05W
Maximum Output Voltage 20V
Minimum Output Voltage 3.5V
Number of Pins 6
Package Type SOT-26
Application Linear LED Drivers
Automotive Standard AEC-Q100
Dimming Operation PWM
Power Dissipation 1.05W
Вес, г 0.01

Техническая документация

Datasheet
pdf, 228 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем