AL5802-7, LED Lighting Drivers Discrete LED Driver Driver,SOT26,3K
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
от 10 шт. —
79 руб.
от 100 шт. —
40 руб.
от 1000 шт. —
30.27 руб.
Добавить в корзину 1 шт.
на сумму 110 руб.
Описание
Semiconductors\Driver ICs\LED Lighting Drivers
AL5802 Sink Linear LED DriverDiodes Incorporated AL5802 Sink Linear LED Driver series combines a high gain NPN transistor with a pre-biased NPN transistor to make a simple small footprint LED driver. The open-collector output of the AL5802 from Diodes Incorporated can operate from 0.8V to 30V enabling it to operate from 5V to 24V power supplies without additional components. The AL5802 is available in a SOT26 package and is ideal for driving 20mA to 120mA LED currents.
Технические параметры
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Features: | PWM Dimming |
Input Voltage, Max: | 30 V |
Input Voltage, Min: | 4.5 V |
Input Voltage: | 4.5 V to 30 V |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Outputs: | 1 Output |
Operating Frequency: | 400 Hz |
Output Current: | 150 mA |
Output Voltage: | 800 mV to 30 V |
Package / Case: | SOT-26 |
Pd - Power Dissipation: | 1 W |
Product Category: | LED Lighting Drivers |
Product Type: | LED Lighting Drivers |
Series: | AL580 |
Subcategory: | Driver ICs |
Topology: | Boost, Buck |
Input Voltage | 30V |
Internal Switch(S) | Yes |
Maximum Operating Temperature | 125в„ѓ |
Minimum Operating Temperature | -40в„ѓ |
Number Of Outputs | 1 |
Output Current | 120mA |
Output Voltage | 0.8V ~ 30V |
Type | Linear |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 30 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (mA) | 150 |
Maximum Power Dissipation (mW) | 870 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Voltage (V) | 0.8 to 30 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-26 |
Typical Operating Supply Voltage (V) | 5|9|12|18|24|15 |
Display Type | LED |
Maximum Supply Current | 120mA |
Mounting Type | Surface Mount |
Number of Pins | 6 |
Package Type | SOT-26 |
Supply Voltage | 4.5 → 30 V |
Width | 1.7mm |
Вес, г | 0.03 |
Техническая документация
Datasheet
pdf, 1387 КБ
Datasheet
pdf, 1394 КБ
Datasheet
pdf, 1194 КБ
Datasheet AL5802-7
pdf, 1189 КБ
Дополнительная информация
Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем
Похожие товары