AL5809-100QP1-7, LED Lighting Drivers LED Linear Driver

AL5809-100QP1-7, LED Lighting Drivers LED Linear Driver
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
от 10 шт.160 руб.
от 100 шт.104 руб.
от 500 шт.84.22 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Номенклатурный номер: 8005056692
Артикул: AL5809-100QP1-7
Бренд: DIODES INC.

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
AEC-Q100 Qualified Linear LED Controllers
Diodes Inc. AEC-Q100 Qualified Linear LED Controllers are designed to meet the stringent requirements of automotive applications. These Linear LED Controllers monolithically integrate transistors, diodes, and resistors to function as a Constant Current Regulator (CCR) for linear LED driving.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: PWM Dimming
Input Voltage, Max: 60 V
Input Voltage, Min: 2.5 V
Input Voltage: 2.5 V to 60 V
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 100 Hz to 200 Hz
Output Current: 100 mA
Output Type: Constant Current
Output Voltage: 60 V
Package / Case: PowerDI-123-2
Pd - Power Dissipation: 1.53 W
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: LED Drivers
Qualification: AEC-Q100
Subcategory: Driver ICs
Supply Current - Max: 105 mA
Topology: Boost
Type: Linear LED Driver
Вес, г 0.02

Техническая документация

Datasheet
pdf, 714 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем