AL8862QSP-13, LED Lighting Drivers 55V 1A STEP-DOWN CONVERTER, AEC-Q100

AL8862QSP-13, LED Lighting Drivers 55V 1A STEP-DOWN CONVERTER, AEC-Q100
Изображения служат только для ознакомления,
см. техническую документацию
320 руб.
от 10 шт.260 руб.
от 100 шт.184 руб.
от 500 шт.152.16 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Номенклатурный номер: 8005056744
Артикул: AL8862QSP-13
Бренд: DIODES INC.

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
AL8862 Buck LED Driver
Diodes Incorporated AL8862 Buck LED Driver is a step-down DC-DC converter designed to drive LEDs with a constant current. The AL8862 operates with an input supply voltage from 5V to 60V, and it provides an externally adjustable output current up to 1A. Series connection of the LEDs provides identical LED currents resulting in uniform brightness and eliminating the need for ballast resistors. The AL8862 switches at frequency up to 1MHz, allowing the use of smaller size external components and minimizing required PCB size.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 2500
Features: PWM Dimming, Open LED Protection
Input Voltage, Max: 55 V
Input Voltage, Min: 5 V
Input Voltage: 5 V to 55 V
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 1 MHz
Output Current: 1 A
Output Voltage: Adjustable
Package / Case: SOIC-8
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Qualification: AEC-Q100
Series: AL8862Q
Subcategory: Driver ICs
Supply Current - Max: 450 uA
Topology: Buck
Вес, г 0.75

Техническая документация

Datasheet
pdf, 1610 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем