AP4312K6TR-G1, Power Management Specialized - PMIC ACDC CC/CV Cont 1.21V 70mV 18Vcc

AP4312K6TR-G1, Power Management Specialized - PMIC ACDC CC/CV Cont 1.21V 70mV 18Vcc
Изображения служат только для ознакомления,
см. техническую документацию
170 руб.
от 10 шт.140 руб.
от 100 шт.94 руб.
от 500 шт.73.70 руб.
Добавить в корзину 1 шт. на сумму 170 руб.
Номенклатурный номер: 8005057092
Артикул: AP4312K6TR-G1
Бренд: DIODES INC.

Описание

Semiconductors\Power Management ICs\Power Management Specialized - PMIC
AP4312 Constant Voltage & Current Controller
Diodes Inc. AP4312 Constant Voltage and Current Controller is a highly-integrated solution for a constant voltage/current, switch-mode power supply (SMPS) application. It contains one 1.21V voltage reference, one low voltage reference used in current sensing circuit and two operational amplifiers. The 1.21V voltage reference, combined with one operational amplifier makes it an ideal voltage controller for use in adapters and battery chargers. The low voltage reference, combined with another operational amplifier, makes it an ideal current limiter for output low-side current sensing.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Current: 180 uA
Input Voltage Range: 1.7 V to 18 V
Input Voltage, Max: 18 V
Input Voltage, Min: 1.7 V
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 180 uA
Output Current: 27 mA
Package / Case: SOT-26-6
Product Category: Power Management Specialized-PMIC
Product Type: Power Management Specialized-PMIC
Product: Voltage References
Series: AP431
Subcategory: PMIC-Power Management ICs
Type: Controller
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем