AP431SARTR-G1, Voltage References VREG Shunt Regulator

AP431SARTR-G1, Voltage References VREG Shunt Regulator
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.94 руб.
от 100 шт.42 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Номенклатурный номер: 8005057099
Артикул: AP431SARTR-G1
Бренд: DIODES INC.

Описание

Semiconductors\Power Management ICs\Voltage References
AP431S Adjustable Shunt Regulators

Diodes Inc. AP431S Adjustable Shunt Regulators are three-terminal regulators with guaranteed thermal stability throughout the operating range. These regulators offer high stability under capacitive load. The AP431S shunt regulators feature sharp turn-on characteristics, low dynamic impedance, low cathode current for regulation, and low-temperature coefficient. These regulators are an ideal replacement for Zener diodes in various applications including chargers and other adjustable regulators. The AP431S regulators are available in 0.5% and 1% voltage tolerances and come in T092, SOT23, and SOT89 packages. Typical applications include charger, voltage adapter, switching power supply, graphics card, and precision voltage reference.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 1000
Initial Accuracy: 0.5%
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Maximum Output Voltage: 36 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Output Voltage: 2.5 V to 36 V
Package / Case: SOT-89-3
Product Category: Voltage References
Product Type: Voltage References
Reference Type: Shunt Adjustable Precision References
Series: AP431S
Shunt Current - Max: 100 mA
Shunt Current - Min: 0.1 mA
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Supply Current - Max: 10 mA
Вес, г 0.05

Техническая документация

Datasheet
pdf, 464 КБ

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем