BAS16-7-F, Diodes - General Purpose, Power, Switching 75V 350mW 0

Фото 1/5 BAS16-7-F, Diodes - General Purpose, Power, Switching 75V 350mW 0
Изображения служат только для ознакомления,
см. техническую документацию
39 руб.
от 10 шт.26 руб.
от 100 шт.12 руб.
от 1000 шт.7.59 руб.
Добавить в корзину 1 шт. на сумму 39 руб.
Номенклатурный номер: 8005057973
Артикул: BAS16-7-F
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Diodes - General Purpose, Power, Switching

Технические параметры

Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 200 mA
Ir - Reverse Current: 1 uA
Manufacturer: Diodes Incorporated
Max Surge Current: 2 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Peak Reverse Voltage: 75 V
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Product: Switching Diodes
Recovery Time: 4 ns
Series: BAS16/MMBD4148/MMBD914
Subcategory: Diodes & Rectifiers
Type: Switching Diode
Vf - Forward Voltage: 1.25 V
Brand Diodes Incorporated
Configuration Single
Factory Pack Quantity 3000
If - Forward Current 200 mA
Ir - Reverse Current 1 uA
Manufacturer Diodes Incorporated
Max Surge Current 2 A
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Package / Case SOT-23-3
Packaging Cut Tape or Reel
Peak Reverse Voltage 75 V
Product Switching Diodes
Product Category Diodes-General Purpose, Power, Switching
Product Type Diodes-General Purpose, Power, Switching
Recovery Time 4 ns
Series BAS16/MMBD4148/MMBD914
Subcategory Diodes и Rectifiers
Type Switching Diode
Vf - Forward Voltage 1.25 V
Diode Configuration Single
Diode Technology Silicon Junction
Number of Elements per Chip 1
Maximum Forward Current 300mA
Mounting Type Surface Mount
Package Type SOT-23
Вес, г 0.015

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды импульсные»
Типы корпусов импортных диодов