TL432ASA-7, Voltage References ADJ Shunt Reg 100mA 40V Vref 36V 150mA

TL432ASA-7, Voltage References ADJ Shunt Reg 100mA 40V Vref 36V 150mA
Изображения служат только для ознакомления,
см. техническую документацию
100 руб.
от 10 шт.53 руб.
от 100 шт.27 руб.
от 1000 шт.19.22 руб.
Добавить в корзину 1 шт. на сумму 100 руб.
Посмотреть аналоги2
Номенклатурный номер: 8005061109
Артикул: TL432ASA-7
Бренд: DIODES INC.

Описание

Semiconductors\Power Management ICs\Voltage References
Adjustable Precision Shunt Regulators
Diodes Incorporated Adjustable Precision Shunt Regulators are three terminal adjustable shunt regulators offering excellent temperature stability and output current handling capability up to 100mA. The output voltage may be set to any chosen voltage between 2.5 and 36 volts by selection of two external divider resistors. Diodes Incorporated Adjustable Precision Shunt Regulators can be used as a replacement for zener diodes in many applications requiring an improvement in zener performance.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Initial Accuracy: 1%
Input Voltage: 36 V
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Voltage: 2.5 V to 36 V
Package / Case: SOT-23
Product Category: Voltage References
Product Type: Voltage References
Reference Type: Shunt Adjustable Precision References
Series VREF - Input Voltage - Max: 36 V
Series: TL432
Shunt Current - Max: 100 mA
Shunt Current - Min: 1 mA
Subcategory: PMIC-Power Management ICs
Topology: Shunt References
Maximum Operating Temperature 125В°C(TA)
Minimum Operating Temperature -40В°C
Output Current 100mA
Output Type Adjustable
Output Voltage 2.495V
Reference Type Shunt
Shunt Current - Min 700uA
Tolerance В±1%
Voltage - Output (Max) 36V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 443 КБ
Datasheet
pdf, 357 КБ

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем