0431164281, Ferrite Clamp On Cores Low & BB Freq 31 Mat 240Ohm @250MHz Round
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
72607 шт., срок 6-8 недель
660 руб.
от 10 шт. —
540 руб.
от 25 шт. —
390 руб.
от 100 шт. —
330.41 руб.
Добавить в корзину 1 шт.
на сумму 660 руб.
Альтернативные предложения2
Описание
Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Clamp On Cores
Cable Snap-ItsFair-Rite Cable Snap-Its easily accommodate round cables or bundled wires from 2.5mm to 25.4mm. These Snap-Its are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1Mhz into the GHz region. Fair-Rite Cable Snap-Its feature polypropylene cases that meet the RoHS restrictions of hazardous substances and have a flammability rat5ing of UL94 V-0. Fair-Rite cores are tested with the shortest practical wire length.
Технические параметры
Brand: | Fair-Rite |
Core Material: | 31 |
Factory Pack Quantity: Factory Pack Quantity: | 196 |
Inside Diameter: | 6.6 mm |
Manufacturer: | Fair-Rite |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Outside Height: | 9.8 mm |
Outside Length: | 39.4 mm |
Outside Width: | 20 mm |
Packaging: | Bulk |
Product Category: | Ferrite Clamp On Cores |
Product Type: | Ferrite Clamp On Cores |
Series: | 04 |
Shape: | Round |
Subcategory: | Ferrites |
Tradename: | SNAP-ITS |
California Prop 65 | Warning Information |
Design | Hinged (Snap On) |
ECCN | EAR99 |
HTSUS | 8547.10.8000 |
Impedance @ Frequency | 310Ohm @ 100MHz |
Inner Dimension | 0.260"" Dia (6.60mm) |
Length | 1.550"" (39.37mm) |
Material | 31 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging |
Outer Dimension | 0.788"" W x 0.385"" H (20.02mm x 9.78mm) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Type | Round |
Aperture Diameter | 6.6mm |
Application | EMI Suppression |
Impedance at 100 MHz | 310Ω |
Impedance at 25 MHz | 180Ω |
Key | No |
Number of Apertures | 1 |
Openable | Yes |
Outer Dimensions | 20x9.8x39.4mm |
Outer Width | 20mm |
Вес, г | 28.35 |
Техническая документация
Datasheet
pdf, 501 КБ
Datasheet 0431164281
pdf, 672 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары