0431178181, Ferrite Clamp On Cores Low & BB Freq 31 Mat 183Ohm @250MHz Roun
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2713 шт., срок 6-8 недель
360 руб.
от 10 шт. —
300 руб.
от 25 шт. —
235 руб.
Добавить в корзину 1 шт.
на сумму 360 руб.
Альтернативные предложения1
Описание
Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Clamp On Cores
Cable Snap-ItsFair-Rite Cable Snap-Its easily accommodate round cables or bundled wires from 2.5mm to 25.4mm. These Snap-Its are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1Mhz into the GHz region. Fair-Rite Cable Snap-Its feature polypropylene cases that meet the RoHS restrictions of hazardous substances and have a flammability rat5ing of UL94 V-0. Fair-Rite cores are tested with the shortest practical wire length.
Технические параметры
Brand: | Fair-Rite |
Core Material: | 31 |
Factory Pack Quantity: Factory Pack Quantity: | 504 |
Inside Diameter: | 4.3 mm |
Manufacturer: | Fair-Rite |
Outside Height: | 5.6 mm |
Outside Length: | 23.2 mm |
Outside Width: | 11.8 mm |
Packaging: | Bulk |
Product Category: | Ferrite Clamp On Cores |
Product Type: | Ferrite Clamp On Cores |
Shape: | Round |
Subcategory: | Ferrites |
Application | Suppression Component |
Automotive | Unknown |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Cable Mount |
Part Status | Active |
PPAP | Unknown |
Type | Round Cable Snap-Its |
Diameter | 4.1mm |
Material | 31 Material |
Вес, г | 4.2 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.