0446164151, Ferrite Clamp On Cores Broadband Freq 46Mat 270Ohm @250MHz Round
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3618 шт., срок 7-9 недель
1 210 руб.
от 10 шт. —
950 руб.
от 25 шт. —
701 руб.
от 50 шт. —
679.01 руб.
Добавить в корзину 1 шт.
на сумму 1 210 руб.
Описание
Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Clamp On Cores
Cable Snap-ItsFair-Rite Cable Snap-Its easily accommodate round cables or bundled wires from 2.5mm to 25.4mm. These Snap-Its are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1Mhz into the GHz region. Fair-Rite Cable Snap-Its feature polypropylene cases that meet the RoHS restrictions of hazardous substances and have a flammability rat5ing of UL94 V-0. Fair-Rite cores are tested with the shortest practical wire length.
Технические параметры
Brand: | Fair-Rite |
Core Material: | 46 |
Factory Pack Quantity: Factory Pack Quantity: | 110 |
Inside Diameter: | 13.05 mm |
Manufacturer: | Fair-Rite |
Outside Height: | 14.8 mm |
Outside Length: | 32.5 mm |
Outside Width: | 29 mm |
Packaging: | Bulk |
Product Category: | Ferrite Clamp On Cores |
Product Type: | Ferrite Clamp On Cores |
Shape: | Round |
Subcategory: | Ferrites |
Application | Suppression Component |
Automotive | Unknown |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Cable Mount |
Part Status | Active |
PPAP | Unknown |
Type | Round Cable Snap-Its |
Diameter | 12.7mm |
Material | 46 Material |
Вес, г | 85.05 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары