0446173551, Ferrite Clamp On Cores Broadband Freq 46Mat 300Ohm @250MHz Roun
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
381 шт., срок 7-9 недель
1 320 руб.
от 10 шт. —
1 040 руб.
от 25 шт. —
765 руб.
от 110 шт. —
649.30 руб.
Добавить в корзину 1 шт.
на сумму 1 320 руб.
Описание
Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Clamp On Cores
Cable Snap-ItsFair-Rite Cable Snap-Its easily accommodate round cables or bundled wires from 2.5mm to 25.4mm. These Snap-Its are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1Mhz into the GHz region. Fair-Rite Cable Snap-Its feature polypropylene cases that meet the RoHS restrictions of hazardous substances and have a flammability rat5ing of UL94 V-0. Fair-Rite cores are tested with the shortest practical wire length.
Технические параметры
Brand: | Fair-Rite |
Core Material: | 46 |
Factory Pack Quantity: Factory Pack Quantity: | 110 |
Inside Diameter: | 18.8 mm |
Manufacturer: | Fair-Rite |
Outside Height: | 14.7 mm |
Outside Length: | 42 mm |
Outside Width: | 29.2 mm |
Packaging: | Bulk |
Product Category: | Ferrite Clamp On Cores |
Product Type: | Ferrite Clamp On Cores |
Shape: | Round |
Subcategory: | Ferrites |
Tradename: | Snap-Its |
Type: | Cable Single |
California Prop 65 | Warning Information |
Design | Hinged (Snap On) |
ECCN | EAR99 |
HTSUS | 8547.10.8000 |
Impedance @ Frequency | 176Ohm @ 100MHz |
Inner Dimension | 0.740"" Dia (18.80mm) |
Length | 1.650"" (41.91mm) |
Material | 46 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging |
Outer Dimension | 1.150"" W x 0.579"" H (29.21mm x 14.71mm) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Type | Round |
Вес, г | 78 |
Техническая документация
Datasheet 0446173551
pdf, 594 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары