0475178281, Ferrite Clamp On Cores Low Freq 75 Material 74Ohm @ 5MHz Round

0475178281, Ferrite Clamp On Cores Low Freq 75 Material 74Ohm @ 5MHz Round
Изображения служат только для ознакомления,
см. техническую документацию
22111 шт., срок 6-8 недель
1 650 руб.
от 10 шт.1 310 руб.
от 25 шт.961 руб.
от 60 шт.871.30 руб.
Добавить в корзину 1 шт. на сумму 1 650 руб.
Альтернативные предложения1
Номенклатурный номер: 8005061363
Артикул: 0475178281
Бренд: Fair-Rite Products

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Clamp On Cores
Cable Snap-Its
Fair-Rite Cable Snap-Its easily accommodate round cables or bundled wires from 2.5mm to 25.4mm. These Snap-Its are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1Mhz into the GHz region. Fair-Rite Cable Snap-Its feature polypropylene cases that meet the RoHS restrictions of hazardous substances and have a flammability rat5ing of UL94 V-0. Fair-Rite cores are tested with the shortest practical wire length.

Технические параметры

Brand: Fair-Rite
Core Material: 75
Factory Pack Quantity: Factory Pack Quantity: 60
Inside Diameter: 8.7 mm
Manufacturer: Fair-Rite
Outside Height: 10.5 mm
Outside Length: 39.4 mm
Outside Width: 21 mm
Packaging: Bulk
Product Category: Ferrite Clamp On Cores
Product Type: Ferrite Clamp On Cores
Shape: Round
Subcategory: Ferrites
Tradename: Snap-Its
Вес, г 38.65

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.