2508052217Y3, Ferrite Beads 0805 Case Size Multilayer Chip Bead

2508052217Y3, Ferrite Beads 0805 Case Size Multilayer Chip Bead
Изображения служат только для ознакомления,
см. техническую документацию
37004 шт., срок 7-9 недель
32 руб.
от 10 шт.17 руб.
от 100 шт.12 руб.
от 500 шт.9.30 руб.
Добавить в корзину 1 шт. на сумму 32 руб.
Альтернативные предложения1
Номенклатурный номер: 8005061394
Артикул: 2508052217Y3
Бренд: Fair-Rite Products

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Beads
Multilayer Chip Beads
Fair-Rite Multilayer Chip Beads offers a broad selection of cost-effective multilayer chip beads to suppress conducted EMI signals. The chip beads are available in standard, high, and GHz signal speeds. These chips are stored and operated at a temperature range of -55 C to 125 C. These multilayer chip beads can be ideally used in devices such as cellular phones, computers, laptops, and pagers. These small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Технические параметры

Brand: Fair-Rite
Factory Pack Quantity: Factory Pack Quantity: 4000
Impedance: 220 Ohms
Manufacturer: Fair-Rite
Maximum DC Current: 3 A
Maximum DC Resistance: 50 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Number of Elements: 2 Element
Package / Case: 0805(2012 metric)
Packaging: Reel, Cut Tape
Product Category: Ferrite Beads
Product Type: Ferrite Beads
Product: Ferrite Chip Beads
Series: 25
Shielding: Shielded
Subcategory: Ferrites
Termination Style: SMD/SMT
Tolerance: 25%
Type: Multilayer Chip Bead
Вес, г 3.37

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.