2643000701, Ferrite Cable Cores 43 SHIELD BEAD Z=120 OHM @100MHz
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
62982 шт., срок 7-9 недель
32 руб.
от 10 шт. —
19 руб.
от 100 шт. —
13 руб.
от 500 шт. —
9.30 руб.
Добавить в корзину 1 шт.
на сумму 32 руб.
Альтернативные предложения1
Описание
Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Cable Cores
26x EMI Suppression CoresFair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, and ferrite bead suppression cores variants. The Ferrite beads are cost-effective and can suppress conducted EMI signals. These chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Ferrite round cable and flat ribbon cores are intended for larger suppression parts.
Технические параметры
Brand: | Fair-Rite |
Core Material: | 43 |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Frequency: | 25 MHz to 300 MHz |
Impedance: | 125 Ohms |
Inside Diameter: | 1.3 mm |
Manufacturer: | Fair-Rite |
Outside Diameter: | 3.5 mm |
Outside Length: | 12.7 mm |
Packaging: | Bulk |
Product Category: | Ferrite Cable Cores |
Product Type: | Ferrite Cable Cores |
Product: | Round Cable Cores Solid |
Series: | 26 |
Subcategory: | Ferrites |
Test Frequency: | 100 MHz |
Type: | Shield Bead |
Design | Solid |
ECCN | EAR99 |
HTSUS | 8547.10.8000 |
Impedance @ Frequency | 125Ohm @ 100MHz |
Inner Dimension | 0.051"" Dia (1.30mm) |
Length | 0.500"" (12.70mm) |
Material | 43 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging |
Outer Dimension | 0.138"" Dia (3.51mm) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Type | Round |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Application | Suppression Component |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Product Diameter (mm) | 3.5 |
Product Length (mm) | 12.7 |
Diameter | 3.5mm |
Inner Diameter | 1.3mm |
Outer Diameter | 3.5mm |
Вес, г | 0.38 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары