2643000801, Ferrite Cable Cores 43 SHIELD BEAD Z=92 OHM @ 100MHz

Фото 1/2 2643000801, Ferrite Cable Cores 43 SHIELD BEAD Z=92 OHM @ 100MHz
Изображения служат только для ознакомления,
см. техническую документацию
287445 шт., срок 7-9 недель
67 руб.
от 10 шт.37 руб.
от 100 шт.31 руб.
от 250 шт.26.25 руб.
Добавить в корзину 1 шт. на сумму 67 руб.
Альтернативные предложения2
Номенклатурный номер: 8005061439
Артикул: 2643000801
Бренд: Fair-Rite Products

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Cable Cores
26x EMI Suppression Cores
Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, and ferrite bead suppression cores variants. The Ferrite beads are cost-effective and can suppress conducted EMI signals. These chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Ferrite round cable and flat ribbon cores are intended for larger suppression parts.

Технические параметры

Brand: Fair-Rite
Core Material: 43
Factory Pack Quantity: Factory Pack Quantity: 800
Frequency: 25 MHz to 300 MHz
Impedance: 92 Ohms
Inside Diameter: 2.25 mm
Manufacturer: Fair-Rite
Outside Diameter: 7.5 mm
Outside Length: 7.55 mm
Packaging: Bulk
Product Category: Ferrite Cable Cores
Product Type: Ferrite Cable Cores
Product: Round Cable Cores Solid
Series: 26
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Shield Bead
Application Suppression Component
ECCN (US) EAR99
EU RoHS Compliant
Maximum Operating Temperature (°C) 125
Minimum Operating Temperature (°C) -55
Part Status Active
Product Diameter (mm) 7.5
Type Bead
Вес, г 1

Техническая документация

Datasheet
pdf, 1444 КБ
Datasheet 2643000801
pdf, 1441 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.