2643021801, Ferrite Cable Cores 43 SHIELD BEAD Z=131 OHM @100MHz

2643021801, Ferrite Cable Cores 43 SHIELD BEAD Z=131 OHM @100MHz
Изображения служат только для ознакомления,
см. техническую документацию
14893 шт., срок 7-9 недель
61 руб.
от 10 шт.36 руб.
от 100 шт.26 руб.
от 500 шт.19.33 руб.
Добавить в корзину 1 шт. на сумму 61 руб.
Альтернативные предложения3
Номенклатурный номер: 8005061447
Артикул: 2643021801
Бренд: Fair-Rite Products

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Cable Cores
26x EMI Suppression Cores
Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, and ferrite bead suppression cores variants. The Ferrite beads are cost-effective and can suppress conducted EMI signals. These chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Ferrite round cable and flat ribbon cores are intended for larger suppression parts.

Технические параметры

Brand: Fair-Rite
Core Material: 43
Factory Pack Quantity: Factory Pack Quantity: 1400
Frequency: 25 MHz to 300 MHz
Impedance: 131 Ohms
Inside Diameter: 1.45 mm
Manufacturer: Fair-Rite
Outside Diameter: 5.1 mm
Outside Length: 11.1 mm
Packaging: Bulk
Product Category: Ferrite Cable Cores
Product Type: Ferrite Cable Cores
Product: Round Cable Cores Solid
Series: 26
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Shield Bead
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8504.50.80.00
Type Bead
Application Suppression Component
Product Diameter (mm) 5.1
Product Length (mm) 11.1
Вес, г 0.67

Техническая документация

Datasheet 2643021801
pdf, 1443 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.