2643165151, Ferrite Cable Cores 25-300MHz Suppression Cores
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
84 шт., срок 7-9 недель
2 860 руб.
от 10 шт. —
2 450 руб.
от 25 шт. —
1 850 руб.
от 50 шт. —
1 568.52 руб.
Добавить в корзину 1 шт.
на сумму 2 860 руб.
Описание
Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Cable Cores
26x EMI Suppression CoresFair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, and ferrite bead suppression cores variants. The Ferrite beads are cost-effective and can suppress conducted EMI signals. These chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Ferrite round cable and flat ribbon cores are intended for larger suppression parts.
Технические параметры
Brand: | Fair-Rite |
Core Material: | 43 |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Frequency: | 25 MHz-300 MHz |
Impedance: | 280 Ohms |
Inside Diameter: | 13.1 mm |
Manufacturer: | Fair-Rite |
Outside Height: | 12.95 mm |
Outside Length: | 82.6 mm |
Outside Width: | 28 mm |
Packaging: | Bulk |
Product Category: | Ferrite Cable Cores |
Product Type: | Ferrite Cable Cores |
Product: | Round Cable Cores Split |
Series: | 26 |
Shape: | Round |
Subcategory: | Ferrites |
Test Frequency: | 25 MHz, 100 MHz |
Type: | Round Cable Core |
Design | Solid |
ECCN | EAR99 |
HTSUS | 8547.10.8000 |
Impedance @ Frequency | 280Ohm @ 100MHz |
Length | 1.100"" (27.94mm) |
Material | 43 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Type | Round |
Вес, г | 109 |
Техническая документация
Datasheet 2643165151
pdf, 665 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары