2643166851, Ferrite Cable Cores 43 SPLIT FLAT CBL CR Z=235 OHM @100MHz

2643166851, Ferrite Cable Cores 43 SPLIT FLAT CBL CR Z=235 OHM @100MHz
Изображения служат только для ознакомления,
см. техническую документацию
1995 шт., срок 7-9 недель
610 руб.
от 10 шт.490 руб.
от 25 шт.332 руб.
от 100 шт.289.50 руб.
Добавить в корзину 1 шт. на сумму 610 руб.
Альтернативные предложения3
Номенклатурный номер: 8005061461
Артикул: 2643166851
Бренд: Fair-Rite Products

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Cable Cores
26x EMI Suppression Cores
Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, and ferrite bead suppression cores variants. The Ferrite beads are cost-effective and can suppress conducted EMI signals. These chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Ferrite round cable and flat ribbon cores are intended for larger suppression parts.

Технические параметры

Brand: Fair-Rite
Core Material: 43
Factory Pack Quantity: Factory Pack Quantity: 252
Impedance: 235 Ohms
Inside Height: 0.85 mm
Inside Length: 26.65 mm
Manufacturer: Fair-Rite
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Outside Height: 6.35 mm
Outside Length: 38.1 mm
Outside Width: 25.4 mm
Packaging: Bulk
Product Category: Ferrite Cable Cores
Product Type: Ferrite Cable Cores
Product: Flat Ribbon Cable Cores Split
Series: 26
Subcategory: Ferrites
Test Frequency: 100 MHz
Вес, г 28.35

Техническая документация

Datasheet
pdf, 596 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.