2643168251, Ferrite Cable Cores 43 Flat Cable Core 125Ohm 100MHz

2643168251, Ferrite Cable Cores 43 Flat Cable Core 125Ohm 100MHz
Изображения служат только для ознакомления,
см. техническую документацию
986 шт., срок 7-9 недель
590 руб.
от 10 шт.480 руб.
от 25 шт.339 руб.
от 100 шт.291.15 руб.
Добавить в корзину 1 шт. на сумму 590 руб.
Номенклатурный номер: 8005061464
Артикул: 2643168251
Бренд: Fair-Rite Products

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Cable Cores
26x EMI Suppression Cores
Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, and ferrite bead suppression cores variants. The Ferrite beads are cost-effective and can suppress conducted EMI signals. These chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Ferrite round cable and flat ribbon cores are intended for larger suppression parts.

Технические параметры

Brand: Fair-Rite
Core Material: 43
Factory Pack Quantity: Factory Pack Quantity: 270
Impedance: 110 Ohms
Inside Height: 0.85 mm
Inside Length: 52.1 mm
Manufacturer: Fair-Rite
Outside Height: 6.35 mm
Outside Length: 63.5 mm
Outside Width: 12.7 mm
Packaging: Bulk
Product Category: Ferrite Cable Cores
Product Type: Ferrite Cable Cores
Product: Flat Ribbon Cable Cores Split
Series: 26
Subcategory: Ferrites
Вес, г 22

Техническая документация

Datasheet
pdf, 588 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.