2643625102, Ferrite Cable Cores 43 Round Cable Core Z= 213 OHM @100MHZ

Фото 1/2 2643625102, Ferrite Cable Cores 43 Round Cable Core Z= 213 OHM @100MHZ
Изображения служат только для ознакомления,
см. техническую документацию
6725 шт., срок 7-9 недель
400 руб.
от 10 шт.340 руб.
от 25 шт.233 руб.
от 100 шт.197.92 руб.
Добавить в корзину 1 шт. на сумму 400 руб.
Альтернативные предложения3
Номенклатурный номер: 8005061490
Артикул: 2643625102
Бренд: Fair-Rite Products

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Cable Cores
26x EMI Suppression Cores
Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, and ferrite bead suppression cores variants. The Ferrite beads are cost-effective and can suppress conducted EMI signals. These chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Ferrite round cable and flat ribbon cores are intended for larger suppression parts.

Технические параметры

Brand: Fair-Rite
Core Material: 43
Factory Pack Quantity: Factory Pack Quantity: 376
Frequency: 25 MHz to 300 MHz
Impedance: 213 Ohms
Inside Diameter: 7.9 mm
Manufacturer: Fair-Rite
Outside Diameter: 16.25 mm
Outside Length: 28.6 mm
Packaging: Bulk
Product Category: Ferrite Cable Cores
Product Type: Ferrite Cable Cores
Product: Round Cable Cores Solid
Series: 26
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Round Cable Core
Design Solid
ECCN EAR99
HTSUS 8547.10.8000
Impedance @ Frequency 213Ohm @ 100MHz
Inner Dimension 0.312"" Dia (7.93mm)
Length 1.125"" (28.58mm)
Material 43
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Free Hanging
Outer Dimension 0.625"" Dia (15.88mm)
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Type Round
Вес, г 20.5

Техническая документация

Datasheet
pdf, 596 КБ
Datasheet 2643625102
pdf, 595 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.