2643625202, Ferrite Cable Cores 43 Round Cable Core Z=384 OHM @100 MHz

Фото 1/2 2643625202, Ferrite Cable Cores 43 Round Cable Core Z=384 OHM @100 MHz
Изображения служат только для ознакомления,
см. техническую документацию
9507 шт., срок 7-9 недель
600 руб.
от 10 шт.490 руб.
от 25 шт.343 руб.
от 100 шт.294.77 руб.
Добавить в корзину 1 шт. на сумму 600 руб.
Альтернативные предложения3
Номенклатурный номер: 8005061491
Артикул: 2643625202
Бренд: Fair-Rite Products

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Cable Cores
26x EMI Suppression Cores
Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, and ferrite bead suppression cores variants. The Ferrite beads are cost-effective and can suppress conducted EMI signals. These chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Ferrite round cable and flat ribbon cores are intended for larger suppression parts.

Технические параметры

Brand: Fair-Rite
Core Material: 43
Factory Pack Quantity: Factory Pack Quantity: 188
Frequency: 25 MHz to 300 MHz
Impedance: 384 Ohms
Inside Diameter: 7.9 mm
Manufacturer: Fair-Rite
Outside Diameter: 16.25 mm
Outside Length: 50.8 mm
Packaging: Bulk
Product Category: Ferrite Cable Cores
Product Type: Ferrite Cable Cores
Product: Round Cable Cores Solid
Series: 26
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Round Cable Core
Design Solid
ECCN EAR99
HTSUS 8547.10.8000
Impedance @ Frequency 384Ohm @ 100MHz
Inner Dimension 0.312"" Dia (7.93mm)
Length 2.000"" (50.80mm)
Material 43
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Free Hanging
Outer Dimension 0.625"" Dia (15.88mm)
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Type Round
Вес, г 36

Техническая документация

Datasheet
pdf, 599 КБ
Datasheet 2643625202
pdf, 598 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.