2643801202, Ferrite Cable Cores 43 ROUND CABLE CORE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1267 шт., срок 7-9 недель
480 руб.
от 10 шт. —
400 руб.
от 25 шт. —
280 руб.
от 100 шт. —
260.03 руб.
Добавить в корзину 1 шт.
на сумму 480 руб.
Альтернативные предложения2
Описание
Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Cable Cores
26x EMI Suppression CoresFair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, and ferrite bead suppression cores variants. The Ferrite beads are cost-effective and can suppress conducted EMI signals. These chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Ferrite round cable and flat ribbon cores are intended for larger suppression parts.
Технические параметры
Brand: | Fair-Rite |
Core Material: | 43 |
Factory Pack Quantity: Factory Pack Quantity: | 371 |
Frequency: | 25 MHz to 300 MHz |
Impedance: | 92 Ohms |
Inductance: | 1.164 nH |
Inside Diameter: | 19 mm |
Manufacturer: | Fair-Rite |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Outside Diameter: | 29 mm |
Outside Length: | 13.85 mm |
Product Category: | Ferrite Cable Cores |
Product Type: | Ferrite Cable Cores |
Product: | Round Cable Cores Solid |
Shape: | Round |
Subcategory: | Ferrites |
Test Frequency: | 100 MHz |
Type: | Round Cable Core |
Design | Solid |
ECCN | EAR99 |
HTSUS | 8547.10.8000 |
Impedance @ Frequency | 92Ohm @ 100MHz |
Inner Dimension | 0.748"" Dia (19.00mm) |
Length | 0.545"" (13.84mm) |
Material | 43 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging |
Outer Dimension | 1.142"" Dia (29.01mm) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Type | Round |
Вес, г | 25.1 |
Техническая документация
Datasheet 2643801202
pdf, 589 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары