2661102402, Ferrite Cable Cores 61 Round Cable Core Z=125 OHM @100MHz

2661102402, Ferrite Cable Cores 61 Round Cable Core Z=125 OHM @100MHz
Изображения служат только для ознакомления,
см. техническую документацию
807 шт., срок 7-9 недель
1 470 руб.
от 10 шт.1 160 руб.
от 25 шт.851 руб.
от 50 шт.826.39 руб.
Добавить в корзину 1 шт. на сумму 1 470 руб.
Номенклатурный номер: 8005061525
Артикул: 2661102402
Бренд: Fair-Rite Products

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Cable Cores
61-Material NiZn Ferrites
Fair-Rite 61-Material NiZn Ferrites offer up to 1000MHz typical frequency rating and are developed for a range of inductive applications. The round cable EMI suppression cores are available in several materials with minimum impedance specifications, but EMI suppression beads are ideal when smaller suppression parts are needed. Fair-Rite multi-aperture cores are used in suppression applications and in balun and other broadband transformers.

Технические параметры

Brand: Fair-Rite
Core Material: 61
Factory Pack Quantity: Factory Pack Quantity: 240
Frequency: 250 MHz to 1000 MHz
Impedance: 125 Ohms
Inside Diameter: 12.8 mm
Manufacturer: Fair-Rite
Outside Diameter: 25.9 mm
Outside Length: 21.3 mm
Packaging: Bulk
Product Category: Ferrite Cable Cores
Product Type: Ferrite Cable Cores
Product: Round Cable Cores Solid
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Round Cable Core
Вес, г 41

Техническая документация

Datasheet
pdf, 589 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.