2661250402, Ferrite Cable Cores 61 Shield Bead 6.4/3.2/13-61

Фото 1/2 2661250402, Ferrite Cable Cores 61 Shield Bead 6.4/3.2/13-61
Изображения служат только для ознакомления,
см. техническую документацию
17140 шт., срок 6-8 недель
140 руб.
от 10 шт.91 руб.
от 100 шт.72 руб.
от 250 шт.63.65 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Альтернативные предложения2
Номенклатурный номер: 8005061527
Артикул: 2661250402
Бренд: Fair-Rite Products

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Cable Cores
61-Material NiZn Ferrites
Fair-Rite 61-Material NiZn Ferrites offer up to 1000MHz typical frequency rating and are developed for a range of inductive applications. The round cable EMI suppression cores are available in several materials with minimum impedance specifications, but EMI suppression beads are ideal when smaller suppression parts are needed. Fair-Rite multi-aperture cores are used in suppression applications and in balun and other broadband transformers.

Технические параметры

Brand: Fair-Rite
Core Material: 61
Factory Pack Quantity: Factory Pack Quantity: 350
Impedance: 136 Ohms
Inside Diameter: 2.95 mm
Manufacturer: Fair-Rite
Outside Diameter: 6.35 mm
Outside Length: 12.7 mm
Packaging: Bulk
Product Category: Ferrite Cable Cores
Product Type: Ferrite Cable Cores
Product: Round Cable Cores Solid
Subcategory: Ferrites
Type: Shield Bead
Design Solid
ECCN EAR99
HTSUS 8547.10.8000
Impedance @ Frequency 85Ohm @ 100MHz
Inner Dimension 0.125"" Dia (3.18mm)
Length 0.500"" (12.70mm)
Material 61
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Free Hanging
Outer Dimension 0.250"" Dia (6.35mm)
Package Box
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Type Round
Вес, г 1.2

Техническая документация

Datasheet
pdf, 1441 КБ
Datasheet 2661250402
pdf, 1441 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.