2673004701, Ferrite Cable Cores 73 SHIELD BEAD

Фото 1/2 2673004701, Ferrite Cable Cores 73 SHIELD BEAD
Изображения служат только для ознакомления,
см. техническую документацию
14536 шт., срок 7-9 недель
33 руб.
от 10 шт.23 руб.
от 100 шт.15 руб.
от 500 шт.11.35 руб.
Добавить в корзину 1 шт. на сумму 33 руб.
Альтернативные предложения2
Номенклатурный номер: 8005061536
Артикул: 2673004701
Бренд: Fair-Rite Products

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Cable Cores
26x EMI Suppression Cores
Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, and ferrite bead suppression cores variants. The Ferrite beads are cost-effective and can suppress conducted EMI signals. These chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Ferrite round cable and flat ribbon cores are intended for larger suppression parts.

Технические параметры

Brand: Fair-Rite
Core Material: 73
Factory Pack Quantity: Factory Pack Quantity: 40000
Frequency: 50 MHz
Impedance: 12.5 Ohms
Inductance: 279 pH
Inside Diameter: 0.7 mm
Manufacturer: Fair-Rite
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Outside Diameter: 1.45 mm
Outside Length: 2.3 mm
Packaging: Bag
Product Category: Ferrite Cable Cores
Product Type: Ferrite Cable Cores
Product: Round Cable Cores Solid
Series: 26
Shape: Round
Subcategory: Ferrites
Test Frequency: 10 MHz
Type: Shield Bead
ECCN EAR99
HTSUS 8548.90.0100
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Free Hanging
Package Bulk
Package / Case Cylinder
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Size / Dimension 0.054"" Dia x 0.091"" L (1.38mm x 2.30mm)
Вес, г 0.01

Техническая документация

Datasheet 2673004701
pdf, 1431 КБ
Datasheet 2673004701
pdf, 518 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.