2673015301, Ferrite Cable Cores 73 SHIELD BEAD Z=54 OHM @25MHz

Фото 1/3 2673015301, Ferrite Cable Cores 73 SHIELD BEAD Z=54 OHM @25MHz
Изображения служат только для ознакомления,
см. техническую документацию
24089 шт., срок 6-8 недель
56 руб.
от 10 шт.31 руб.
от 100 шт.26 руб.
от 250 шт.22.17 руб.
Добавить в корзину 1 шт. на сумму 56 руб.
Альтернативные предложения2
Номенклатурный номер: 8005061539
Артикул: 2673015301
Бренд: Fair-Rite Products

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Cable Cores
26x EMI Suppression Cores
Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, and ferrite bead suppression cores variants. The Ferrite beads are cost-effective and can suppress conducted EMI signals. These chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Ferrite round cable and flat ribbon cores are intended for larger suppression parts.

Технические параметры

Brand: Fair-Rite
Core Material: 73
Factory Pack Quantity: Factory Pack Quantity: 500
Frequency: 50 MHz
Impedance: 54 Ohms
Inside Diameter: 1.8 mm
Manufacturer: Fair-Rite
Outside Diameter: 4.1 mm
Outside Length: 6.85 mm
Packaging: Bulk
Product Category: Ferrite Cable Cores
Product Type: Ferrite Cable Cores
Product: Round Cable Cores Solid
Series: 26
Subcategory: Ferrites
Test Frequency: 25 MHz
Type: Shield Bead
Design Solid
ECCN EAR99
HTSUS 8547.10.8000
Inner Dimension 0.071"" Dia (1.80mm)
Length 0.270"" (6.86mm)
Material 73
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Free Hanging
Outer Dimension 0.156"" Dia (3.96mm)
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Type Round
Application Suppression Components
Diameter 4.1mm
Inner Diameter 1.8mm
Outer Diameter 4.1mm
Product Diameter (mm) 4.1(mm)
Product Length (mm) 6.85(mm)
Вес, г 0.32

Техническая документация

Datasheet
pdf, 1433 КБ
Datasheet 2673015301
pdf, 1433 КБ
Datasheet 2673015301
pdf, 69 КБ
Документация
pdf, 1441 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.