2743021446, Ferrite Beads 43 SM BEAD Z=95 OHM @100MHz
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
29069 шт., срок 7-9 недель
50 руб.
от 10 шт. —
27 руб.
от 100 шт. —
20 руб.
от 500 шт. —
16.91 руб.
Добавить в корзину 1 шт.
на сумму 50 руб.
Альтернативные предложения1
Описание
Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Beads
Surface Mount Ferrite BeadsFair-Rite Surface Mount (SM) Ferrite Beads feature a rugged construction that lowers the DC resistance and increases current carrying capacity. The SM beads meet the solderability specifications when tested in accordance with MIL-STD-202, method 208. Fair-Rite Surface Mount Ferrite Beads are available in several materials and sizes with a recommended operating temperature of -55°C to +125°C.
Технические параметры
Brand: | Fair-Rite |
Factory Pack Quantity: Factory Pack Quantity: | 30000 |
Impedance: | 95 Ohms |
Manufacturer: | Fair-Rite |
Maximum DC Current: | 10 A |
Maximum DC Resistance: | 1.2 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Packaging: | Bulk |
Part # Aliases: | 2743021446L |
Product Category: | Ferrite Beads |
Product Type: | Ferrite Beads |
Product: | Ferrite Chip Beads, Differential Mode |
Series: | 27 |
Shielding: | Unshielded |
Subcategory: | Ferrites |
Termination Style: | SMD/SMT |
Test Frequency: | 100 MHz |
Tolerance: | 20% |
Type: | Surface Mount Bead Differential Mode |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Mounting | Surface Mount |
Type | Differential Mode |
Test Frequency (Hz) | 100M |
Impedance (Ohm) | 105 |
Maximum DC Current (A) | 5 |
Maximum DC Resistance (Ohm) | 0.0012 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Product Length (mm) | 9.6 |
Packaging | Tape and Reel |
Product Depth (mm) | 3.15 |
Product Height (mm) | 3.05 |
DC Resistance (DCR) (Max) | 1.2mOhm |
ECCN | EAR99 |
Height (Max) | 0.120"" (3.05mm) |
HTSUS | 8548.90.0100 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Lines | 1 |
Operating Temperature | -55В°C ~ 125В°C |
Package | Bulk |
Package / Case | 2-SMD, J-Lead |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.378"" L x 0.120"" W (9.60mm x 3.05mm) |
Вес, г | 0.3 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары