2744040446, Ferrite Beads 44 SM Bead 56ohm @ 100MHz
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6382 шт., срок 7-9 недель
79 руб.
от 10 шт. —
47 руб.
от 100 шт. —
40 руб.
от 250 шт. —
33.82 руб.
Добавить в корзину 1 шт.
на сумму 79 руб.
Альтернативные предложения2
Описание
Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Beads
Surface Mount Ferrite BeadsFair-Rite Surface Mount (SM) Ferrite Beads feature a rugged construction that lowers the DC resistance and increases current carrying capacity. The SM beads meet the solderability specifications when tested in accordance with MIL-STD-202, method 208. Fair-Rite Surface Mount Ferrite Beads are available in several materials and sizes with a recommended operating temperature of -55°C to +125°C.
Технические параметры
Brand: | Fair-Rite |
Factory Pack Quantity: Factory Pack Quantity: | 19500 |
Impedance: | 56 Ohms |
Manufacturer: | Fair-Rite |
Maximum DC Current: | 5 A |
Maximum DC Resistance: | 1.6 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 6.4 mm x 4.5 mm |
Packaging: | Bulk |
Part # Aliases: | 2744040446L |
Product Category: | Ferrite Beads |
Product Type: | Ferrite Beads |
Product: | Ferrite Chip Beads, Differential Mode |
Series: | 27 |
Subcategory: | Ferrites |
Termination Style: | SMD/SMT |
Test Frequency: | 100 MHz |
Type: | Surface Mount Bead Differential Mode |
ECCN | EAR99 |
Height (Max) | 0.077"" (1.95mm) |
HTSUS | 8548.90.0100 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Lines | 3 |
Operating Temperature | -55В°C ~ 125В°C |
Package | Bulk |
Package / Case | 6-SMD, J-Lead |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.252"" L x 0.177"" W (6.40mm x 4.50mm) |
Вес, г | 0.14 |
Техническая документация
Datasheet
pdf, 1 КБ
Datasheet 2744040446
pdf, 0 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары