2744044447, Ferrite Beads 44 SM BEAD Z=36 OHM @100MHz

2744044447, Ferrite Beads 44 SM BEAD Z=36 OHM @100MHz
Изображения служат только для ознакомления,
см. техническую документацию
21148 шт., срок 7-9 недель
88 руб.
от 10 шт.50 руб.
от 100 шт.42 руб.
от 250 шт.34.35 руб.
Добавить в корзину 1 шт. на сумму 88 руб.
Альтернативные предложения2
Номенклатурный номер: 8005061568
Артикул: 2744044447
Бренд: Fair-Rite Products

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Beads
Surface Mount Ferrite Beads
Fair-Rite Surface Mount (SM) Ferrite Beads feature a rugged construction that lowers the DC resistance and increases current carrying capacity. The SM beads meet the solderability specifications when tested in accordance with MIL-STD-202, method 208. Fair-Rite Surface Mount Ferrite Beads are available in several materials and sizes with a recommended operating temperature of -55°C to +125°C.

Технические параметры

Brand: Fair-Rite
Factory Pack Quantity: Factory Pack Quantity: 4500
Impedance: 36 Ohms
Manufacturer: Fair-Rite
Maximum DC Current: 10 A
Maximum DC Resistance: 1.1 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Part # Aliases: 2744044447L
Product Category: Ferrite Beads
Product Type: Ferrite Beads
Product: Ferrite Chip Beads, Differential Mode
Series: 27
Shielding: Unshielded
Subcategory: Ferrites
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Type: Surface Mount Bead Differential Mode
Вес, г 0.09

Техническая документация

Datasheet
pdf, 1493 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.