2761019447, Ferrite Beads 61 SM BEAD Z=50 OHM @250MHz

Фото 1/2 2761019447, Ferrite Beads 61 SM BEAD Z=50 OHM @250MHz
Изображения служат только для ознакомления,
см. техническую документацию
8976 шт., срок 7-9 недель
74 руб.
от 10 шт.50 руб.
от 100 шт.41 руб.
от 250 шт.35.05 руб.
Добавить в корзину 1 шт. на сумму 74 руб.
Альтернативные предложения2
Номенклатурный номер: 8005061578
Артикул: 2761019447
Бренд: Fair-Rite Products

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Beads
Surface Mount Ferrite Beads
Fair-Rite Surface Mount (SM) Ferrite Beads feature a rugged construction that lowers the DC resistance and increases current carrying capacity. The SM beads meet the solderability specifications when tested in accordance with MIL-STD-202, method 208. Fair-Rite Surface Mount Ferrite Beads are available in several materials and sizes with a recommended operating temperature of -55°C to +125°C.

Технические параметры

Brand: Fair-Rite
Diameter: 3.5 mm
Factory Pack Quantity: Factory Pack Quantity: 2800
Impedance: 36 Ohms
Manufacturer: Fair-Rite
Product Category: Ferrite Beads
Product Type: Ferrite Beads
Product: Ferrite Beads
Series: 27
Subcategory: Ferrites
Termination Style: Axial
Test Frequency: 100 MHz
Type: SMD Bead
ECCN EAR99
Height (Max) 0.120"" (3.05mm)
HTSUS 8548.90.0100
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Lines 1
Operating Temperature -55В°C ~ 125В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 2-SMD, J-Lead
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Size / Dimension 0.201"" L x 0.120"" W (5.10mm x 3.05mm)
Вес, г 0.15

Техническая документация

Datasheet
pdf, 1565 КБ
Datasheet 2761019447
pdf, 1565 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.