2773019447, Ferrite Beads 73 SM BEAD Z=40 OHM @25MHz
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
23477 шт., срок 7-9 недель
83 руб.
от 10 шт. —
51 руб.
от 100 шт. —
43 руб.
от 250 шт. —
35.59 руб.
Добавить в корзину 1 шт.
на сумму 83 руб.
Альтернативные предложения2
Описание
Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Beads
Surface Mount Ferrite BeadsFair-Rite Surface Mount (SM) Ferrite Beads feature a rugged construction that lowers the DC resistance and increases current carrying capacity. The SM beads meet the solderability specifications when tested in accordance with MIL-STD-202, method 208. Fair-Rite Surface Mount Ferrite Beads are available in several materials and sizes with a recommended operating temperature of -55°C to +125°C.
Технические параметры
Brand: | Fair-Rite |
Factory Pack Quantity: Factory Pack Quantity: | 2800 |
Impedance: | 40 Ohms |
Manufacturer: | Fair-Rite |
Product Category: | Ferrite Beads |
Product Type: | Ferrite Beads |
Product: | Ferrite Beads |
Series: | 27 |
Subcategory: | Ferrites |
Test Frequency: | 25 MHz |
Type: | SMD Bead |
ECCN | EAR99 |
Height (Max) | 0.120"" (3.05mm) |
HTSUS | 8548.90.0100 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Lines | 1 |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 2-SMD, J-Lead |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.201"" L x 0.120"" W (5.10mm x 3.05mm) |
Automotive | Unknown |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Impedance (Ohm) | 55 |
Maximum DC Current (A) | 5 |
Maximum DC Resistance (Ohm) | 0.0008 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | Unknown |
Test Frequency (Hz) | 25M |
Type | Differential Mode |
Вес, г | 0.15 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары