EDF1AM-E3/45, Bridge Rectifiers 1.0 Amp 50 Volt

Фото 1/3 EDF1AM-E3/45, Bridge Rectifiers 1.0 Amp 50 Volt
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
от 10 шт.190 руб.
от 100 шт.146 руб.
от 500 шт.111.62 руб.
Добавить в корзину 1 шт. на сумму 250 руб.
Номенклатурный номер: 8005062612
Артикул: EDF1AM-E3/45

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Bridge Rectifiers
Мостовой выпрямитель, однофазный, стандартный, 50 В, сквозное отверстие, DFM

Технические параметры

Brand: Vishay General Semiconductor
Factory Pack Quantity: Factory Pack Quantity: 5000
Ir - Reverse Current: 5 uA
Manufacturer: Vishay
Max Surge Current: 50 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Package / Case: DFM
Packaging: Tube
Peak Reverse Voltage: 50 V
Product Category: Bridge Rectifiers
Product Type: Bridge Rectifiers
Subcategory: Diodes & Rectifiers
Termination Style: SMD/SMT
Type: Single Phase Bridge
Vf - Forward Voltage: 1.05 V
Vr - Reverse Voltage: 35 V
Base Product Number EDF1 ->
Current - Average Rectified (Io) 1A
Current - Reverse Leakage @ Vr 5ВµA @ 50V
Diode Type Single Phase
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -55В°C ~ 150В°C (TJ)
Other Related Documents http://www.vishay.com/docs/88869/packaging.pdf
Package Tube
Package / Case 4-EDIP (0.300"", 7.62mm)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package DFM
Technology Standard
Voltage - Forward (Vf) (Max) @ If 1.05V @ 1A
Voltage - Peak Reverse (Max) 50V
Automotive No
Bridge Type Single Phase
Configuration Single
ECCN (US) EAR99
Lead Shape Through Hole
Maximum Operating Temperature (°C) 150
Minimum Operating Temperature (°C) -55
Mounting Through Hole
Packaging Tube
Part Status Active
PCB changed 4
Peak Average Forward Current (A) 1@Ta=40C
Peak Forward Voltage (V) 1.05
Peak Non-Repetitive Forward Surge Current (A) 50
Peak Reverse Current (uA) 5
Peak Reverse Recovery Time (ns) 50
Peak Reverse Repetitive Voltage (V) 50
Peak RMS Reverse Voltage (V) 35
Pin Count 4
PPAP No
Standard Package Name DIP
Supplier Package Case DFM
Вес, г 0.42

Техническая документация

Datasheet
pdf, 86 КБ
Datasheet EDF1AM-E3/45
pdf, 83 КБ

Дополнительная информация

Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов