GBPC606-E4/51, Bridge Rectifiers 6.0 Amp 600 Volt
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
690 руб.
от 10 шт. —
550 руб.
от 100 шт. —
406 руб.
от 500 шт. —
316.98 руб.
Добавить в корзину 1 шт.
на сумму 690 руб.
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Bridge Rectifiers
Glass Passivated Single-Phase Bridge Rectifier Typical IR less than 0.5μA High surge current capability
Технические параметры
Brand: | Vishay General Semiconductor |
Factory Pack Quantity: Factory Pack Quantity: | 400 |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Vishay |
Max Surge Current: | 175 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Package / Case: | GBPC6 |
Packaging: | Bulk |
Peak Reverse Voltage: | 600 V |
Product Category: | Bridge Rectifiers |
Product Type: | Bridge Rectifiers |
Series: | GBPC6 |
Subcategory: | Diodes & Rectifiers |
Termination Style: | Solder Lead |
Type: | Single Phase Bridge |
Vf - Forward Voltage: | 1 V |
Vr - Reverse Voltage: | 420 V |
Bridge Type | Single Phase |
Configuration | Single |
Diode Technology | Silicon Junction |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Mounting Type | Through Hole |
Package Type | GBPC |
Peak Average Forward Current | 6A |
Peak Forward Voltage | 1V |
Peak Non-Repetitive Forward Surge Current | 175A |
Peak Reverse Current | 500µA |
Peak Reverse Repetitive Voltage | 600V |
Pin Count | 4 |
Width | 16mm |
Automotive | No |
Military | No |
Operating Temperature - (??C) | -55~150 |
Packaging | Bulk |
Peak Average Forward Current - (A) | 6 |
Peak Forward Voltage - (V) | 1@3A |
Peak Non-Repetitive Forward Surge Current - (A) | 175 |
Peak Reverse Current - (uA) | 5 |
Peak Reverse Repetitive Voltage - (V) | 600 |
Peak RMS Reverse Voltage - (V) | 420 |
Supplier Package | Case GBPC6 |
Вес, г | 3.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов
Похожие товары