GBU4D-E3/45, Bridge Rectifiers 200 Volt 4.0 Amp Glass Passivated
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
540 руб.
от 10 шт. —
430 руб.
от 100 шт. —
320 руб.
от 500 шт. —
252.91 руб.
Добавить в корзину 1 шт.
на сумму 540 руб.
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Bridge Rectifiers
GBU/KBU Bridge RectifiersVishay Semiconductor GBU/KBU Bridge Rectifiers are single-phase rectifiers with 150°C and 175°C junction temperature. These GBU/KBU rectifiers offer high surge current capability and high case dielectric strength of 1500V RMS. The GBU/KBU bridge rectifiers are ideal for printed circuit boards. These rectifiers are space-saving and high-current-density isoCink+TM rectifiers that are available with current specifications including 45A, 30A, 25A, 20A, 15A, 12A, and 10A. Typical applications include AC/DC bridge full wave rectification for switching power supply, home applications, telecom power supply, high-efficiency desktop PC, and server SMPS.
Технические параметры
Brand: | Vishay General Semiconductor |
Factory Pack Quantity: Factory Pack Quantity: | 1600 |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Vishay |
Max Surge Current: | 150 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Package / Case: | GBU |
Packaging: | Tube |
Part # Aliases: | GBU4D-E3/51 |
Peak Reverse Voltage: | 200 V |
Product Category: | Bridge Rectifiers |
Product Type: | Bridge Rectifiers |
Subcategory: | Diodes & Rectifiers |
Termination Style: | Solder Lead |
Type: | Single Phase Bridge |
Vf - Forward Voltage: | 1 V |
Vr - Reverse Voltage: | 140 V |
Bridge Type | Single Phase |
Configuration | Single |
Diode Technology | Silicon Junction |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Mounting Type | Through Hole |
Package Type | GBU |
Peak Average Forward Current | 4A |
Peak Forward Voltage | 1V |
Peak Non-Repetitive Forward Surge Current | 150A |
Peak Reverse Current | 5µA |
Peak Reverse Repetitive Voltage | 200V |
Pin Count | 4 |
Width | 3.56mm |
Вес, г | 3.4 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов
Похожие товары