GBU6B-E3/45, Bridge Rectifiers 100 Volt 6.0 Amp Glass Passivated

GBU6B-E3/45, Bridge Rectifiers 100 Volt 6.0 Amp Glass Passivated
Изображения служат только для ознакомления,
см. техническую документацию
630 руб.
от 10 шт.490 руб.
от 100 шт.370 руб.
от 500 шт.271.70 руб.
Добавить в корзину 1 шт. на сумму 630 руб.
Номенклатурный номер: 8005062763
Артикул: GBU6B-E3/45

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Bridge Rectifiers
GBU/KBU Bridge Rectifiers Vishay Semiconductor GBU/KBU Bridge Rectifiers are single-phase rectifiers with 150°C and 175°C junction temperature. These GBU/KBU rectifiers offer high surge current capability and high case dielectric strength of 1500VRMS. The GBU/KBU bridge rectifiers are ideal for printed circuit boards. These rectifiers are space-saving and high-current-density isoCink+TM rectifiers that are available with current specifications including 45A, 30A, 25A, 20A, 15A, 12A, and 10A. Typical applications include AC/DC bridge full wave rectification for switching power supply, home applications, telecom power supply, high-efficiency desktop PC, and server SMPS.

Технические параметры

Brand: Vishay General Semiconductor
Factory Pack Quantity: 800
Ir - Reverse Current: 5 uA
Manufacturer: Vishay
Max Surge Current: 175 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Package/Case: GBU
Packaging: Tube
Part # Aliases: GBU6B-E3/51
Peak Reverse Voltage: 100 V
Product Category: Bridge Rectifiers
Product Type: Bridge Rectifiers
Subcategory: Diodes & Rectifiers
Termination Style: Solder Pin
Type: Single Phase Bridge
Vf - Forward Voltage: 1 V
Vr - Reverse Voltage: 70 V
Вес, г 4

Техническая документация

Дополнительная информация

Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов