S-35710M01I-E8T3U, Timers & Support Products Programmable Wake Up Timer IC with built-in Quartz Crystal

3436 шт., срок 6-8 недель
1 500 руб.
от 10 шт.1 310 руб.
от 25 шт.1 230 руб.
от 100 шт.1 066 руб.
Добавить в корзину 1 шт. на сумму 1 500 руб.
Номенклатурный номер: 8005065463
Артикул: S-35710M01I-E8T3U
Бренд: ABLIC

Описание

Semiconductors\Clock & Timer ICs\Timers & Support Products
S-35710/20 Automotive Convenience Timers ABLIC S-35710/20 Automotive Convenience Timers offer low current consumption and a wide 1.8V to 5.5V operation voltage. The timers have a built-in 32.768kHz crystal oscillation circuit, and an alarm interrupt function settable on the second time scale from 1 second to 194 days. The lead-free ABLIC S-35710/20 automotive convenience timers are ideal for time management of various systems during the sleep period.

Технические параметры

Brand: ABLIC
Factory Pack Quantity: 4000
Frequency: 1 MHz
High Level Output Current: -400 uA
Low Level Output Current: 2 mA
Manufacturer: ABLIC
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 250 nA
Output Type: CMOS
Package/Case: HSOP-8
Product Category: Timers & Support Products
Product Type: Timers & Support Products
Product: Timers
Subcategory: Clock & Timer ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Type: Wake-Up Timer IC
Package / Case: HSOP-8
Вес, г 8

Техническая документация

Datasheet
pdf, 647 КБ

Дополнительная информация

Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.