ACNT-H61L-500E, High Speed Optocouplers Optocoupler (10MBd) 14.2mm

ACNT-H61L-500E, High Speed Optocouplers Optocoupler (10MBd) 14.2mm
Изображения служат только для ознакомления,
см. техническую документацию
1 900 руб.
от 10 шт.1 320 руб.
от 25 шт.1 160 руб.
от 100 шт.974.48 руб.
Добавить в корзину 1 шт. на сумму 1 900 руб.
Номенклатурный номер: 8005066056
Артикул: ACNT-H61L-500E
Бренд: Broadcom Limited

Описание

Opto-electronics\Optocouplers/Photocouplers\High Speed Optocouplers
ACNT-H61L 10MBd Digital CMOS Optocoupler Broadcom ACNT-H61L is a low-power digital optocoupler device in a 14.2mm wide creepage and clearance stretched SO8 package. It combines an LED and an integrated high-gain photodetector designed to provide an optically isolated interface. The device is extremely low power, consuming up to 2mA of supply current across a wide temperature range. The LED forward current operates from 4.5mA.

Технические параметры

Brand: Broadcom/Avago
Data Rate: 10 Mb/s
Factory Pack Quantity: 1000
Fall Time: 10 ns
If - Forward Current: 7 mA
Isolation Voltage: 7500 Vrms
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Current: 10 mA
Output Type: Photo IC
Package/Case: SO-8 Stretched
Pd - Power Dissipation: 42 mW
Product Category: High Speed Optocouplers
Product Type: High Speed Optocouplers
Rise Time: 10 ns
Subcategory: Optocouplers
Vf - Forward Voltage: 1.38 V
Vr - Reverse Voltage: 5 V
Вес, г 2

Техническая документация

Datasheet ACNT-H61L-500E
pdf, 640 КБ

Дополнительная информация

Калькуляторы группы «Оптопары прочие»