ACPL-34JT-500E, Logic Output Optocouplers Automotive 2.5A Gate Drive Optocoupler Integrated IGBT DESAT Overcurrent Sensing
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 840 руб.
от 10 шт. —
1 960 руб.
от 25 шт. —
1 790 руб.
от 100 шт. —
1 409.76 руб.
Добавить в корзину 1 шт.
на сумму 2 840 руб.
Описание
Optoelectronics\Optocouplers / Photocouplers\Logic Output Optocouplers
ACPL-34JT IGBT Gate Drive OptocouplerBroadcom ACPL-34JT IGBT Gate Drive Optocoupler with 2.5 Amp R²Coupler™ features fast propagation delay with excellent timing skew performance. Avago IGBT Gate Drive Optocoupler offers smart integrated features to protect the IGBT, including IGBT desaturation sensing with soft-shutdown protection, fault feedback, under voltage lockout, and feedback and active Miller current clamping.
Технические параметры
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 850 |
Fall Time: | 50 ns |
If - Forward Current: | 10 mA |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | Broadcom Limited |
Maximum Continuous Output Current: | 2.5 A |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Voltage: | 15 V to 25 V |
Output Type: | Photodarlington |
Packaging: | Reel, Cut Tape |
Pd - Power Dissipation: | 580 mW |
Product Category: | Logic Output Optocouplers |
Product Type: | Logic Output Optocouplers |
Qualification: | AEC-Q100 |
Rise Time: | 60 ns |
Series: | ACPL-3 |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.55 V |
Vr - Reverse Voltage: | 6 V |
Количество Выводов | 16вывод(-ов) |
Напряжение Изоляции | 5кВ |
Стиль Корпуса Оптопары | SOIC |
Вес, г | 0.78 |
Техническая документация
Datasheet
pdf, 304 КБ
Datasheet ACPL-34JT-500E
pdf, 328 КБ