ACPL-C784-060E, Optically Isolated Amplifiers 5000 Vrms 10 kHz

ACPL-C784-060E, Optically Isolated Amplifiers 5000 Vrms 10 kHz
Изображения служат только для ознакомления,
см. техническую документацию
2 140 руб.
от 10 шт.1 520 руб.
от 25 шт.1 360 руб.
от 80 шт.1 135.66 руб.
Добавить в корзину 1 шт. на сумму 2 140 руб.
Номенклатурный номер: 8005066136
Артикул: ACPL-C784-060E
Бренд: Broadcom Limited

Описание

Optoelectronics\Optocouplers / Photocouplers\Optically Isolated Amplifiers
ACPL-C78A/C780/C784 Isolation Amplifiers
Broadcom ACPL-C78A, ACPL-C780, and ACPL-C784 Isolation Amplifiers use sigma-delta Analog-to-Digital Converter (ADC) technology, chopper-stabilized amplifiers, and a fully differential circuit topology to deliver unequaled isolation-mode noise rejection. This Broadcom device delivers excellent offset and gain accuracy and stability over time and temperature. The ACPL-C78A, ACPL-C780, and ACPL-C784 Isolation Amplifier family features 15kV/µs common-mode rejection at V CM =1000V. These devices are ideal for current sensing in electronic motor drives.

Технические параметры

Amplifier Type: Isolation
Bandwidth: 100 kHz
Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 80
Isolation Type: Optic
Isolation Voltage: 5000 Vrms
Manufacturer: Broadcom Limited
Mounting Style: SMD/SMT
Operating Supply Current: 16 mA
Package / Case: SSO-8
Packaging: Tube
Product Category: Optically Isolated Amplifiers
Product Type: Optically Isolated Amplifiers
Product: Optically Isolated Amplifiers
Subcategory: Optocouplers
Vos - Input Offset Voltage: 300 uV
Вес, г 0.95

Техническая документация

Datasheet
pdf, 214 КБ

Дополнительная информация

Калькуляторы группы «Изолирующие усилители»