ACPL-C790-000E, Optically Isolated Amplifiers Precision Iso-Amp
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 700 руб.
от 10 шт. —
1 500 руб.
от 80 шт. —
1 130 руб.
от 240 шт. —
997.02 руб.
Добавить в корзину 1 шт.
на сумму 1 700 руб.
Описание
Optoelectronics\Optocouplers / Photocouplers\Optically Isolated Amplifiers
ACPL-C79x Precision Miniature Isolation AmplifiersBroadcom ACPL-C790-000E, ACPL-C79A-000E, and ACPL-C79B-000E precision miniature isolation amplifiers are based on sigma-delta analog-to-digital converters and chopper stabilized amplifiers. These Broadcom precision isolation amplifiers feature high gain accuracy, low temperature drift, 3.3 V / 5V output supply operation, and a wide -40 to +105°C operating temperature range. These features are delivered in a stretched SO-8 package that has a footprint 30% smaller than the standard DIP-8 package. When mounted on a PCB, it occupies a space that is a fraction of that for a traditional Hall Effect or transformer based isolation amplifier.
Технические параметры
Amplifier Type: | Isolation |
Bandwidth: | 200 kHz |
Brand: | Broadcom/Avago |
CMRR - Common Mode Rejection Ratio: | 76 dB |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
Gain V/V: | 8.2 V/V |
Ib - Input Bias Current: | -100 nA |
Isolation Type: | Optic |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | +/-12 mA, +/-18.5 mA |
Output Type: | Analog to Digital Converter-ADC |
Package / Case: | SSO-8 |
Packaging: | Tube |
Product Category: | Optically Isolated Amplifiers |
Product Type: | Optically Isolated Amplifiers |
Product: | Optically Isolated Amplifiers |
Subcategory: | Optocouplers |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Vos - Input Offset Voltage: | 400 uV |
Maximum Operating Temperature | +105 °C |
Maximum Voltage Gain | 8.44V/V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Package Type | SOIC |
Pin Count | 8 |
Power Supply Type | Single |
Typical Single Supply Voltage | 3 → 5.5 V |
Width | 6.807mm |
Вес, г | 5 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet ACPL-C79A-000E
pdf, 240 КБ
Дополнительная информация
Похожие товары