ACPL-C799-500E, Optically Isolated Amplifiers Isolated Sigma-Delta Modulator

ACPL-C799-500E, Optically Isolated Amplifiers Isolated Sigma-Delta Modulator
Изображения служат только для ознакомления,
см. техническую документацию
2 020 руб.
от 10 шт.1 590 руб.
от 25 шт.1 520 руб.
от 100 шт.1 184.29 руб.
Добавить в корзину 1 шт. на сумму 2 020 руб.
Номенклатурный номер: 8005066145
Артикул: ACPL-C799-500E
Бренд: Broadcom Limited

Описание

Optoelectronics\Optocouplers / Photocouplers\Optically Isolated Amplifiers
ACPL-C799 Sigma-Delta Modulator

Broadcom ACPL-C799 Sigma-Delta Modulator converts an analog input signal into a high-speed data stream with galvanic isolation based on optical coupling technology. The Broadcom ACPL-C799 operates from a 5V power supply with a dynamic range of 77dB with an appropriate digital filter. The differential inputs of ±50mV (full-scale ±80mV) are ideal for direct connection to shunt resistors or other low-level signal sources in applications like motor phase current measurement.

Технические параметры

Amplifier Type: Isolation
Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 1000
Ib - Input Bias Current: -200 uA
Isolation Type: Optic
Isolation Voltage: 5000 Vrms
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 5 mA, 12 mA
Output Type: Analog to Digital Converter-ADC
Package / Case: SSO-8
Product Category: Optically Isolated Amplifiers
Product Type: Optically Isolated Amplifiers
Product: Optically Isolated Amplifiers
Reference Voltage: 80 mV
Series: ACPL-C
Subcategory: Optocouplers
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V

Техническая документация

Datasheet
pdf, 1177 КБ

Дополнительная информация

Калькуляторы группы «Изолирующие усилители»