ACPL-C87BT-000E, Optically Isolated Amplifiers Precision Iso-Amp
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 350 руб.
от 10 шт. —
2 400 руб.
от 25 шт. —
2 130 руб.
от 80 шт. —
1 754.68 руб.
Добавить в корзину 1 шт.
на сумму 3 350 руб.
Описание
Optoelectronics\Optocouplers / Photocouplers\Optically Isolated Amplifiers
ACPL-C870/A/B Optically Isolated Voltage SensorsBroadcom ACPL-C870/ACPL-C87A/ACPL-C87B Optically Isolated Voltage Sensors are optical isolation amplifiers designed specifically for voltage sensing. The 2V input range and high 1GΩ input impedance makes these Broadcom devices well suited for isolated voltage sensing requirements in electronic power converters applications, including motor drives and renewable energy systems.
Технические параметры
Amplifier Type: | Isolation |
Bandwidth: | 100 kHz |
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
Gain V/V: | 1 V/V |
Ib - Input Bias Current: | 0.1 uA |
If - Forward Current: | 230 mA |
Isolation Type: | Optic |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 10.5 mA |
Operating Supply Voltage: | 4.5 V to 5.5 V |
Output Type: | Analog to Digital Converter-ADC |
Package / Case: | SSO-8 |
Packaging: | Tube |
Product Category: | Optically Isolated Amplifiers |
Product Type: | Optically Isolated Amplifiers |
Product: | Optically Isolated Amplifiers |
Qualification: | AEC-Q100 |
Subcategory: | Optocouplers |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Vos - Input Offset Voltage: | -0.3 mV |
Maximum Operating Temperature | +125 °C |
Maximum Voltage Gain | 1.005V/V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Package Type | SOIC |
Pin Count | 8 |
Power Supply Type | Single |
Typical Single Supply Voltage | 3 → 5.5 V |
Width | 6.807mm |
Вес, г | 0.25 |
Техническая документация
ACPL-C87
pdf, 1738 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1568 КБ
Datasheet
pdf, 1346 КБ
Datasheet ACPL-C87BT-000E
pdf, 1411 КБ
Дополнительная информация
Похожие товары