ACPL-K70A-500E, Logic Output Optocouplers Optocoupler (100kBd),T/R+LF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 080 руб.
от 10 шт. —
720 руб.
от 25 шт. —
646 руб.
от 100 шт. —
522.95 руб.
Добавить в корзину 1 шт.
на сумму 1 080 руб.
Описание
Optoelectronics\Optocouplers / Photocouplers\Logic Output Optocouplers
ACPL-K70A/K73A High-Speed OptocouplersBroadcom ACPL-K70A/K73A High-Speed Optocouplers are high gain series couplers that use LED and an integrated high gain photodetector. This provides an extremely high current transfer ratio between input and output. These optocouplers come with separate pins for the photodiode and output stage that result in LVTTL-compatible saturation voltages and high-speed operation. The V CC and V O terminals tied together to achieve conventional photodarlington operation. These ACPL-K70A/K73A optocouplers feature low input current, high current gain, low power consumption, and base access allows gain bandwidth adjustment.
Технические параметры
Brand: | Broadcom/Avago |
Current Transfer Ratio: | 8000% |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
If - Forward Current: | 12 mA |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | Broadcom Limited |
Maximum Continuous Output Current: | 60 mA |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Type: | LVCMOS, LVTTL |
Package / Case: | SOIC-8 |
Pd - Power Dissipation: | 100 mW |
Product Category: | Logic Output Optocouplers |
Product Type: | Logic Output Optocouplers |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.4 V |
Vr - Reverse Voltage: | 5 V |
Количество Выводов | 8вывод(-ов) |
Максимальный Прямой Ток | 20мА |
Мин. CTR | 300% |
Напряжение Изоляции | 5кВ |
Стиль Корпуса Оптопары | SSO |