ACPL-M483-000E, Logic Output Optocouplers IPM Inverting
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 020 руб.
от 10 шт. —
680 руб.
от 50 шт. —
585 руб.
от 100 шт. —
494.74 руб.
Добавить в корзину 1 шт.
на сумму 1 020 руб.
Описание
Optoelectronics\Optocouplers / Photocouplers\Logic Output Optocouplers
OPTOCOUPLER, IPM GATE DRIVE, 0.5KV; No. of Channels:1 Channel; Optocoupler Case Style:SOP; No. of Pins:5Pins; Isolation Voltage:3.75kV; Product Range:-; SVHC:No SVHC (12-Jan-2017); Input Current:7mA; No. of Channels:1Channels; Optocoupler Output Type:Gate Drive; Output Voltage:35V
Технические параметры
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Fall Time: | 6 ns |
If - Forward Current: | 4 mA |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | Broadcom Limited |
Maximum Continuous Output Current: | 50 mA |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Type: | Photo IC |
Package / Case: | SOIC-5 |
Packaging: | Tube |
Pd - Power Dissipation: | 145 mW |
Product Category: | Logic Output Optocouplers |
Product Type: | Logic Output Optocouplers |
Rise Time: | 6 ns |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.5 V |
Vr - Reverse Voltage: | 5 V |
Brand | Broadcom/Avago |
Factory Pack Quantity | 100 |
Fall Time | 6 ns |
If - Forward Current | 4 mA |
Isolation Voltage | 5000 Vrms |
Manufacturer | Broadcom Limited |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -40 C |
Number of Channels | 1 Channel |
Output Current | 50 mA |
Output Type | Photo IC |
Package / Case | SO-5 |
Packaging | Tube |
Pd - Power Dissipation | 145 mW |
Product Category | High Speed Optocouplers |
Rise Time | 6 ns |
RoHS | Details |
Vf - Forward Voltage | 1.5 V |
Vr - Reverse Voltage | 5 V |
Вес, г | 0.08 |
Техническая документация
Datasheet
pdf, 596 КБ